
Precision instrumentation amplifier featuring rail-to-rail output and low power consumption. Offers a wide supply voltage range from ±5V to ±18V, with a nominal operation at ±15V. Achieves a minimum voltage gain of 1 and boasts a maximum input offset voltage of 75µV. The 8-terminal, 3mm x 3mm S-PDSO-G8 package is designed for industrial temperature ranges (-40°C to 85°C). Maximum supply current is 0.4mA, with average bias current at 1nA.
Analog Devices AD8422BRMZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.4 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 75 |
| Average Bias Current-Max (IIB) | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.0003 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8422BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.