Operational Amplifier IC featuring a 7-terminal, DIE-7 (UUC7) package with a 7-pin configuration. This voltage-feedback amplifier offers a nominal unity gain bandwidth of 80 MHz and a slew rate of 375 V/µs. It provides a minimum voltage gain of 40,000 and a nominal common-mode reject ratio of 115 dB. Maximum input offset voltage is 2500 µV, with a maximum supply current of 16 mA. Operating temperature range is 0°C to 75°C, with nominal supply voltages of ±15V.
Analog Devices AD842JCHIPS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 7 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 10 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 375 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 80000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 300 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD842JCHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.