High-performance operational amplifier featuring a 80 MHz unity gain bandwidth and 375 V/µs nominal slew rate. This 12-pin metal can device offers a maximum input offset voltage of 2500 µV and a nominal common-mode reject ratio of 115 dB. Designed for commercial extended temperature ranges, it operates with a nominal supply voltage of ±15 V and a maximum supply current of 16 mA. The voltage-feedback architecture ensures efficient signal amplification.
Analog Devices AD842JH technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 12 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 10 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 375 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 80000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 300 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD842JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.