
High-performance operational amplifier featuring an 80MHz bandwidth and 375V/µs slew rate. This single-channel, general-purpose op-amp offers a 100mA output current and a 115dB common mode rejection ratio. Designed for through-hole mounting in a PDIP package, it operates with dual supply voltages from ±5V to ±18V. Key specifications include a 300µV input offset voltage and a 13mA quiescent current, with an operating temperature range of -55°C to 125°C.
Analog Devices AD842JNZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 80MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 115dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 80MHz |
| Height | 3.3mm |
| Input Bias Current | 4.2uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 13mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 375V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 99.08dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD842JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
