
Analog Devices AD842JRZ16REEL7 technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Slew Rate | 375V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 99.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD842JRZ16REEL7 to view detailed technical specifications.
No datasheet is available for this part.
