General purpose operational amplifier featuring an 80MHz gain bandwidth product and a 375V/µs slew rate. This single-channel IC offers a 1mV maximum input offset voltage and 5µA input bias current. Designed for through-hole mounting in a hermetically sealed CDIP package, it operates with dual supply voltages from ±5V to ±18V. Key performance metrics include 90dB common mode rejection ratio and 90dB power supply rejection ratio.
Analog Devices AD842KQ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 5uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13mA |
| Output Current per Channel | 100mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 375V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 99.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD842KQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.