High-performance operational amplifier featuring a wide 80 MHz unity gain bandwidth and a 375 V/µs slew rate. This voltage-feedback amplifier offers a high output current capability, a 15V nominal supply voltage, and a wide operating temperature range from -55°C to 125°C, suitable for military temperature grade applications. With a 7-terminal configuration and a 40,000 minimum voltage gain, it provides excellent common-mode rejection of 115 dB. The amplifier's fast settling characteristics and 19mA maximum supply current make it ideal for demanding signal processing tasks.
Analog Devices AD842SCHIPS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N7 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 19 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 12 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 375 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 80000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD842SCHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.