High-performance, single-channel operational amplifier featuring an 80MHz gain bandwidth product and a 375V/µs slew rate. This surface-mount LCC package op amp offers a wide dual supply voltage range from ±5V to ±18V, with a maximum power dissipation of 1W. Achieves 115dB common mode rejection ratio and 100dB power supply rejection ratio, with a low input offset voltage of 300µV and input bias current of 8µA. Designed for demanding applications with a maximum operating temperature of 125°C.
Analog Devices AD842SE/883B technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 115dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 8uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 13mA |
| RoHS Compliant | No |
| Slew Rate | 375V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 99.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD842SE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.