High-performance operational amplifier featuring an 80 MHz unity gain bandwidth and a 375 V/µs nominal slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 3500 µV and a minimum voltage gain of 20,000. Designed for military temperature grades, it operates from -55°C to 125°C with nominal supply voltages of ±15V. The 12-terminal TO-99 package with a JEDEC code of O-MBCY-W12 ensures robust performance in demanding applications.
Analog Devices AD842SH/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 19 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 12 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 375 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 80000 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 300 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD842SH/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.