Analog Devices AD8432-EVALZ technical specifications.
| -3db Bandwidth | 200MHz |
| Evaluation Kit | Yes |
| Frequency | 200MHz |
| Gain | 24.08dB |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 24mA |
| Number of Channels | 2 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 77mA |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | -82dB |
| Quiescent Current | 12mA |
| Reach SVHC Compliant | No |
| Slew Rate | 170V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8432-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.