
Dual-channel operational amplifier featuring a 200MHz -3dB bandwidth and a 170V/µs slew rate. Offers selectable gain of 24.08dB, 6.2kΩ input resistance, and 6pF input capacitance. Operates from a 4.5V to 5.5V supply with a nominal supply current of 24mA. Provides 77mA output current per channel and exhibits a noise figure of 2.3dB. Packaged in LFCSP EP with tin, matte contact plating, and supplied on tape and reel.
Analog Devices AD8432ACPZ-RL technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 24.08dB |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 6.2kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Noise Figure | 2.3dB |
| Nominal Supply Current | 24mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 77mA |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Power Supply Rejection Ratio (PSRR) | -82dB |
| Quiescent Current | 12mA |
| Resistance | 6.2kR |
| RoHS Compliant | Yes |
| Slew Rate | 170V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8432ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.