
Dual-channel ultralow noise operational amplifier featuring a 200MHz bandwidth and 2.3dB noise figure. Offers selectable gain of 24.08dB and a 6.2kΩ input resistance with 6pF input capacitance. Operates from 4.5V to 5.5V with a nominal supply current of 24mA, delivering 77mA output current per channel. Housed in a compact LFCSP EP package with tin, matte contact plating, this RoHS compliant IC operates from -40°C to 85°C.
Analog Devices AD8432ACPZ-WP technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 24.08dB |
| Height | 0.75mm |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 6.2kR |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Min Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Noise Figure | 2.3dB |
| Nominal Supply Current | 24mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 77mA |
| Packaging | Tray |
| Power Dissipation | 120mW |
| Power Supply Rejection Ratio (PSRR) | -82dB |
| Quiescent Current | 12mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 170V/µs |
| Test Frequency | 10MHz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8432ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
