
Analog Devices AD8436ARQZ-RL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | QSOP |
| Package Description | Quarter Size Outline Package Or Quality Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 8.66 |
| Package Width (mm) | 3.91 |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-137AD |
| Maximum Single Supply Voltage | 36V |
| Minimum Single Supply Voltage | 4.8V |
| Maximum Supply Current | 365uA |
| Maximum Dual Supply Voltage | ±18V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Minimum Dual Supply Voltage | ±2.4V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD8436ARQZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.