
Analog Devices AD8436BRQZ-R7 technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input Current | 300uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 300uA |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | -18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8436BRQZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
