
High-precision RMS to DC converter IC featuring a 1MHz bandwidth and 800kHz -3dB bandwidth. Operates with a nominal supply current of 300uA and a maximum input voltage of 3V. Encased in a 20-pin LFCSP EP package with Tin, Matte contact plating, this component is RoHS compliant. Suitable for applications within a 0°C to 70°C operating temperature range.
Analog Devices AD8436JCPZ-R7 technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 1MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Current | 300uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18mW |
| Nominal Supply Current | 300uA |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | -18V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 325uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8436JCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
