High-performance operational amplifier featuring a 34 MHz unity gain bandwidth and 250 V/µs slew rate. This single-channel, voltage-feedback amplifier offers a maximum input offset voltage of 2000 µV and a nominal common-mode rejection ratio of 76 dB. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of ±15V. The component is housed in a hermetically sealed, 12-pin TO-8 metal can package.
Analog Devices AD843BH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.065 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 250 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 34000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD843BH to view detailed technical specifications.
No datasheet is available for this part.