Analog Devices AD843BHZ technical specifications.
| Package/Case | TO-8 |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 34MHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.8W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 34MHz |
| Voltage Gain | 89.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD843BHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.