Analog Devices AD843JCHIPS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 250 |
| Common-mode Reject Ratio-Nom | 72 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 34000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD843JCHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.