
Single-channel, general-purpose operational amplifier featuring a 34MHz gain bandwidth product and a 250V/µs slew rate. This BIFET technology amplifier offers a 1mV input offset voltage and 50pA input bias current. It operates with dual supply voltages from ±4.5V to ±18V, providing 50mA output current per channel. The PDIP package supports through-hole mounting and has tin/lead contact plating.
Analog Devices AD843JN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 34MHz |
| Height | 3.43mm |
| Input Bias Current | 50pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 19nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 34MHz |
| Voltage Gain | 87.96dB |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD843JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.