
General purpose operational amplifier featuring a 34MHz gain bandwidth product and 250V/µs slew rate. This single-channel, surface-mount SOIC-16 package offers a 2mV maximum input offset voltage and 50pA input bias current. Operating from dual supplies between 4.5V and 18V, it provides 60dB common mode rejection and 65dB power supply rejection. Maximum power dissipation is 1.5W, with an operating supply current of 12mA.
Analog Devices AD843JR-16 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 34MHz |
| Input Bias Current | 50pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 19nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 50mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 34MHz |
| Voltage Gain | 87.96dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD843JR-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
