
General purpose operational amplifier featuring a 34MHz bandwidth and 250V/µs slew rate. This single-channel, surface-mount op amp offers a 1.5W power dissipation and operates from dual supplies of 4.5V to 18V. Key specifications include a 72dB CMRR, 76dB PSRR, and 50pA input bias current. The component is housed in a SOIC package with matte tin contact plating and a maximum operating temperature of 125°C.
Analog Devices AD843JRZ-16 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 34MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 34MHz |
| Height | 2.35mm |
| Input Bias Current | 50pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 34MHz |
| Voltage Gain | 87.96dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD843JRZ-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
