
High-performance, single-channel operational amplifier featuring a 34MHz gain bandwidth product and a 250V/µs slew rate. This general-purpose, BIFET technology op amp offers fast settling characteristics and operates from a dual supply voltage range of ±4.5V to ±18V. Key specifications include a low input bias current of 50pA, 1mV input offset voltage, and 72dB common mode rejection ratio. Packaged in a surface-mount SOIC with tin, matte contact plating, this RoHS compliant component is supplied on a tape and reel.
Analog Devices AD843JRZ-16-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 34MHz |
| Input Bias Current | 50pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 34MHz |
| Voltage Gain | 87.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD843JRZ-16-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
