
High-performance operational amplifier featuring a 34MHz bandwidth and 250V/µs slew rate. This general-purpose op amp offers fast settling times and a 12mA quiescent current. It operates from a dual supply voltage range of ±4.5V to ±18V, with a maximum power dissipation of 1.5W. The PDIP package supports through-hole mounting and includes tin, matte contact plating.
Analog Devices AD843KNZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 34MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 34MHz |
| Height | 3.43mm |
| Input Bias Current | 40pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 12mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 34MHz |
| Voltage Gain | 89.54dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD843KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
