Analog Devices AD843SE/883B technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 34MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 34MHz |
| Voltage Gain | 89.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD843SE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.