12-pin, hermetically sealed, metal can operational amplifier with a voltage-feedback architecture. Features a 34 MHz unity gain bandwidth, 250 V/µs slew rate, and a minimum voltage gain of 15,000. Operates across a wide temperature range of -55°C to 125°C, suitable for military applications. Maximum input offset voltage is 4500 µV, with a maximum supply current of 16 mA.
Analog Devices AD843SH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 2.6 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 250 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 72 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 34000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD843SH to view detailed technical specifications.
No datasheet is available for this part.