High-performance operational amplifier featuring a 34MHz gain bandwidth product and 250V/µs slew rate. This single-channel, hermetically sealed metal can amplifier is housed in a TO-8 package with 12 pins, designed for through-hole mounting. It offers a low input bias current of 50pA and an input offset voltage of 2mV, with a common mode rejection ratio of 60dB and a power supply rejection ratio of 65dB. Operating across a dual supply voltage range of ±4.5V to ±18V, this BIFET technology amplifier functions reliably from -55°C to 125°C.
Analog Devices AD843SH/883B technical specifications.
| Package/Case | TO-8 |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 34MHz |
| Input Bias Current | 50pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 19nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.8W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Series | AD843 |
| Slew Rate | 250V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 34MHz |
| Voltage Gain | 89.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD843SH/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.