
Monolithic operational amplifier featuring a 60MHz gain bandwidth product and a 2000V/µs slew rate. This single-channel op amp offers a 150nA input bias current and 50µV input offset voltage. Operating from a 4.5V to 18V dual supply, it provides 100dB common mode rejection ratio and 108dB power supply rejection ratio. The component is housed in an N package with tin/lead contact plating.
Analog Devices AD844AN technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 60MHz |
| Height | 3.43mm |
| Input Bias Current | 150nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 2nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 60mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | No |
| Settling Time | 100ns |
| Slew Rate | 2000V/µs |
| Supply Current | 7.5mA |
| Unity Gain Bandwidth Product | 60MHz |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD844AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
