
Monolithic operational amplifier featuring a 60 MHz gain bandwidth product and a 2000 V/µs slew rate. Offers 100 dB common mode rejection ratio and 108 dB power supply rejection ratio. Input bias current is 150 nA with an input offset voltage of 50 µV and input voltage noise density of 2 nV/√Hz. Operates from a 4.5V to 18V dual supply, delivering 80 mA output current per channel. Designed for a wide operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 60MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 150nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 2nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 100ns |
| Slew Rate | 2000V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| RoHS | Not CompliantNo |
