Operational Amplifier IC featuring a 60 MHz unity gain bandwidth and a 2000 V/µs slew rate. This current-feedback amplifier offers a maximum input offset voltage of 500 µV and an average bias current of 0.45 mA. Designed for commercial temperature grades, it operates within a supply voltage range of ±15 V to ±18 V. The component is housed in a 16-terminal SOIC package.
Analog Devices AD844JR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.45 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.45 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2000 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Unity Gain BW-Nom | 60000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 1200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD844JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.