
Monolithic operational amplifier featuring a 60MHz gain bandwidth product and a 2000V/µs slew rate. This single-channel amplifier offers a 60MHz -3dB bandwidth, 100dB CMRR, and 108dB PSRR. Operating from ±4.5V to ±18V dual supplies, it delivers 80mA output current per channel with a 6.5mA quiescent current. The SOIC package has tin/lead contact plating and a maximum power dissipation of 1.1W.
Analog Devices AD844JR-16 technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 150nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 2nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | No |
| Slew Rate | 2000V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD844JR-16 to view detailed technical specifications.
No datasheet is available for this part.
