The AD8450ASTZ is an 80-pin LQFP quad-supply voltage IC from Analog Devices. It operates over an industrial temperature range of -40°C to 85°C. The device has a nominal supply voltage of 15V and a maximum supply voltage of 36V. It is available in a 14mm x 14mm LQFP package.
Analog Devices AD8450ASTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8450ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.