
High-performance single-channel operational amplifier featuring a 16MHz gain bandwidth product and 100V/µs slew rate. Offers low input offset voltage of 250µV and 1nA input bias current. Designed for through-hole mounting in a PDIP-8 package, supporting dual supply voltages up to ±18V. Achieves 94dB common mode rejection ratio and 95dB power supply rejection ratio.
Analog Devices AD845KN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 94dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD845KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.