
Precision operational amplifier (op amp) featuring a 16 MHz gain bandwidth product and 100 V/µs slew rate. This single-channel, BIFET technology amplifier offers 110dB common mode rejection ratio and 110dB power supply rejection ratio. Input bias current is a low 750 pA, with an input offset voltage of 250 µV and input voltage noise density of 80 nV/√Hz. Designed for through-hole mounting in a CDIP package, it operates from dual supply voltages ranging from ±4.75V to ±18V, with a maximum power dissipation of 1.4W.
Analog Devices AD845SQ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 750pA |
| Input Capacitance | 4pF |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 80nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 50mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD845SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
