
Single-supply LVDS comparator featuring rail-to-rail operation and a 3ns propagation delay. This integrated circuit offers a fast 1.6ns response time and a wide operating voltage range of 2.5V to 5.5V. Key specifications include 50dB common mode rejection ratio, 60dB power supply rejection ratio, and 62dB voltage gain. Designed with CMOS technology, it operates from -40°C to 125°C and is available in an LFCSP EP package.
Analog Devices AD8465WBCPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Hysteresis | 100uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max Input Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Dissipation | 42mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Propagation Delay | 3ns |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| Response Time | 1.6ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Technology | CMOS |
| Voltage Gain | 62dB |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8465WBCPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
