
Analog Devices AD8475-EVALZ technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | Module |
| Gain | 2dB |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3mA |
| Number of Channels | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 110mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 50V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8475-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
