
Precision, fully differential funnel amplifier featuring a 150MHz -3dB bandwidth and 150MHz gain bandwidth product. This single-channel operational amplifier offers selectable gain up to 7.96dB, with a low input offset voltage of 200µV and 76dB common mode rejection ratio. Designed for surface mounting in an MSOP package, it operates from a dual supply voltage range of 1.5V to 5V, with a maximum supply voltage of 10V. The amplifier boasts a 50V/µs slew rate and 110mA output current per channel, consuming 3mA operating supply current.
Analog Devices AD8475ARMZ-RL technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Gain | 2dB |
| Gain Bandwidth Product | 150MHz |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 110mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Voltage Gain | 7.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8475ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
