
Low power, unity gain fully differential amplifier and ADC driver. Features a 6MHz bandwidth, 10V/µs slew rate, and 1.6µs settling time. Operates from a 1.5V to 18V dual supply or 3V to 18V single supply, with a typical supply current of 300µA. Offers 80dB common mode rejection ratio and 90dB power supply rejection ratio. Packaged in a 0.95mm height MSOP for surface mounting.
Analog Devices AD8476ARMZ technical specifications.
| -3db Bandwidth | 5MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 6MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 6MHz |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1.6us |
| Slew Rate | 10V/µs |
| Supply Current | 330uA |
| Voltage Gain | 0dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8476ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
