
Fully differential amplifier and ADC driver with a 5MHz -3dB bandwidth and 5MHz gain bandwidth product. Features a low operating supply current of 300µA and a high common-mode rejection ratio of 80dB. Offers a wide operating supply voltage range from 1.5V to 18V, with a maximum dual supply voltage of 9V. Surface mountable in an MSOP package, this single-channel amplifier boasts a 10V/µs slew rate and 200µV input offset voltage.
Analog Devices AD8476ARMZ-R7 technical specifications.
| -3db Bandwidth | 5MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5MHz |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 35mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Voltage Gain | 0dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8476ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
