
High-speed, low-power monolithic operational amplifier featuring a 50MHz gain bandwidth product and 300V/µs slew rate. This general-purpose op amp offers a wide operating supply voltage range from 4.5V to 18V, with a maximum power dissipation of 1.2W. It boasts a 95dB common mode rejection ratio and 86dB power supply rejection ratio, with an input offset voltage of 1mV and input bias current of 3.3µA. The single-amplifier circuit is housed in an N package with tin-lead contact plating.
Analog Devices AD847JN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | N |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Output Current per Channel | 32mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 4.8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 120ns |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD847JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
