
High-speed, low-power monolithic operational amplifier featuring a 35MHz gain bandwidth product and 300V/µs slew rate. This general-purpose op amp offers a 1mV input offset voltage, 3.3µA input bias current, and 15nV/√Hz input voltage noise density. It operates with dual supply voltages from ±4.5V to ±15V (max ±18V) or single supply from 9V to 36V, drawing 5.3mA operating supply current. The component boasts 95dB common mode rejection ratio and 86dB power supply rejection ratio, with a 32mA output current per channel. Packaged in a 5mm x 4mm x 1.5mm R-type case with tin/lead contact plating.
Analog Devices AD847JR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 35MHz |
| Height | 1.5mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Output Current per Channel | 32mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 4.8mA |
| RoHS Compliant | No |
| Settling Time | 120ns |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD847JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
