
High-speed, low-power monolithic operational amplifier featuring a 30MHz gain bandwidth product and 300V/µs slew rate. This single-channel op amp offers a 1.5pF input capacitance, 15nV/√Hz input voltage noise density, and a 1mV input offset voltage. Operating from ±4.5V to ±18V dual supplies or 9V to 36V single supplies, it provides 95dB common mode rejection and 86dB power supply rejection. With a 120ns settling time and 1.1W maximum power dissipation, it operates across a -55°C to 125°C temperature range.
Analog Devices AD847SQ/883B technical specifications.
| Package/Case | Q |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 4.8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD847 |
| Settling Time | 120ns |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD847SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
