High-speed, low-power monolithic operational amplifier featuring a voltage-feedback architecture. Offers a nominal unity gain bandwidth of 175 MHz and a nominal slew rate of 300 V/µs. Designed for commercial temperature grades, operating from 0°C to 70°C, with a supply voltage range of ±15V (nominal) to ±18V (limit). Provides a minimum voltage gain of 7000 and a nominal common-mode reject ratio of 105. Includes frequency compensation for closed-loop gains of 5 or greater.
Analog Devices AD848JCHIPS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N5 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 7.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 6.6 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 7000 |
| Unity Gain BW-Nom | 175000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD848JCHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.