Operational Amplifier IC featuring a 175 MHz unity gain bandwidth and 300 V/µs slew rate. This voltage-feedback amplifier offers a 3000 µV maximum input offset voltage and a minimum voltage gain of 12000. Designed for commercial temperature grades, it operates within a supply voltage range of ±15V to ±18V and has a maximum supply current of 8mA. The component is housed in an 8-pin PDIP plastic package.
Analog Devices AD848JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 7.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 6.6 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 12000 |
| Unity Gain BW-Nom | 175000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 225 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD848JN to view detailed technical specifications.
No datasheet is available for this part.