
High-speed, low-power monolithic operational amplifier featuring a 175MHz bandwidth and 200V/µs slew rate. This general-purpose op-amp offers a 125MHz gain bandwidth product and 82.28dB voltage gain, with a 105dB CMRR and 98dB PSRR. Designed for through-hole mounting in a PDIP package, it operates from dual supply voltages ranging from 4.5V to 18V, with a maximum supply voltage of 36V. The amplifier draws 5.1mA operating supply current and delivers 20mA output current.
Analog Devices AD848JNZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 175MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 125MHz |
| Height | 3.43mm |
| Input Bias Current | 6.6uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2.3mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.1mA |
| Output Current | 20mA |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 4.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 80ns |
| Slew Rate | 200V/µs |
| Supply Current | 5.1mA |
| Unity Gain Bandwidth Product | 125MHz |
| Voltage Gain | 82.28dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD848JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
