
General purpose operational amplifier featuring a 125MHz gain bandwidth product and 200V/µs slew rate. This single-channel IC offers a 1mV input offset voltage and 5nV/sqrt Hz input voltage noise density. Designed for surface mounting, it operates from a 4.5V to 18V dual supply voltage range and provides 32mA output current per channel. The SOIC-8 package ensures a compact footprint for various electronic applications.
Analog Devices AD848JR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 92dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 125MHz |
| Input Bias Current | 6.6uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.1mA |
| Output Current per Channel | 32mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 125MHz |
| Voltage Gain | 82.28dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD848JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
