Analog Devices AD848JR-EBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 110MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD848JR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.