Analog Devices AD8494ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 180uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 180uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8494ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
