
High-precision operational amplifier designed for full K-type thermocouple range measurement from 25°C to 100°C, featuring integrated cold junction compensation. This analog output IC operates with a wide supply voltage range of 2.7V to 18V and a low operating supply current of 180µA. Encased in an MSOP package with tin, matte contact plating, it offers differential input and analog output interfaces. The component is RoHS compliant and suitable for applications within a -40°C to 125°C operating temperature range.
Analog Devices AD8497ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 180uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 180uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8497ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
