
Micropower Precision CMOS Operational Amplifier featuring a single channel and 120dB voltage gain. This general-purpose op amp boasts a 7kHz gain bandwidth product, 75dB CMRR, and 110dB PSRR. It operates with a wide supply voltage range from 1.8V to 5.5V, drawing a low 750nA quiescent current. The amplifier offers a 235uV input offset voltage and 1pA input bias current, with a 5mA output current per channel. Packaged in SC with gold contact plating, this component is supplied on tape and reel.
Analog Devices AD8500AKSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 7kHz |
| Input Bias Current | 1pA |
| Input Capacitance | 4.5pF |
| Input Offset Voltage (Vos) | 235uV |
| Input Voltage Noise Density | 190nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750nA |
| Output Current per Channel | 5mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 750nA |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 7kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8500AKSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
