
Analog Devices AD8502ARJZ technical specifications.
| Bandwidth | 7kHz |
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Reach SVHC Compliant | No |
| Slew Rate | 0.004V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8502ARJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
